Celduc SO885960-WF151 SSR 50A Max 690V AC Switching Voltage 1Piece

Image Representative of Range

Celduc SO885960-WF151 SSR 50A Max 690V AC Switching Voltage 1Piece

MPN
SO885960-WF151
Brand
Celduc
EAN-13
3760283309418
Order Code
08-7521
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £101.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SO885960-WF151 SSR is a solid state relay with a maximum switching voltage of 690 V AC and a 50 A current rating. This zero crossing electronic relay is designed for efficient and reliable operation in industrial applications. Typical uses include controlling heaters, motors, and other high-power electrical loads in automation systems.
Type SSR
Input Voltage 20, 20 - 265, 265 V AC, V DCV
Contact Configuration 1CO
Switching Current 50A
Connection Screws
Input Current 10mA
Maximum Temperature +100°C
Min. temperature -55°C
Mounting Type DIN rail
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot