Celduc SOB865660 SSR 50A 600V AC Switching Voltage 1Piece

Image Representative of Range

Celduc SOB865660 SSR 50A 600V AC Switching Voltage 1Piece

MPN
SOB865660
Brand
Celduc
EAN-13
3760283301085
Order Code
08-7539
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £110.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SOB865660 is a solid state relay with a maximum switching voltage of 600 V AC and a load current of 50 A. Featuring zero crossing technology, this SSR is ideal for smoothly controlling resistive and inductive loads. Manufactured by Celduc, it is commonly used in industrial applications where precise control and reliability are essential.
Type SSR
Input Voltage 30V DC
Contact Configuration 1NO
Switching Current 50A
Switching Voltage 600V AC
Connection Screws
Control voltage (min.) 8V DC
Input Current 24mA
Maximum Temperature +100°C
Min. temperature -55°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot