Bessey Clamps & Vices 632501

Bessey Brand: Bessey
The Bessey group includes a variety of engineering and clamping tools designed for precision, protection, and versatility in various professional tasks.
Description Image Product Buy Pricing (Ex VAT) Type Jaw Opening Rack size (Ø) Weight Nosing Tension Material
Bessey 3101186 2-Component Handle with Changeable Pressure Plate 120mm
Bessey 3101186 2-Component Handle with Changeable Pressure Plate 120mm
Standard range
Order code: 11-4548
MPN: 3101186

Despatched within 4 working days - 3 in stock
1+ £15.74
10+ £14.89
50+ £14.64
Price per unit Ex VAT
Clamp 0.311kg
Bessey 3101393 Protective caps-Set TG Depth 80mm Durable Protective Caps
Bessey 3101393 Protective caps-Set TG Depth 80mm Durable Protective Caps
Standard range
Order code: 11-4549
MPN: 3101393

Despatched within 4 working days - 13 in stock
1+ £13.67
10+ £12.85
50+ £12.61
Price per unit Ex VAT
Clamp set 0.038kg
Bessey AM4 Alu-Mini-Clamp Max Span 47mm Nosing 34mm For Delicate Tasks
Bessey AM4 Alu-Mini-Clamp Max Span 47mm Nosing 34mm For Delicate Tasks
Standard range
Order code: 11-4550
MPN: AM4

Despatched within 4 working days - 77 in stock
1+ £5.55
Price per unit Ex VAT
Clamp 47mm 55g 34mm
Bessey EZS EZS30-8 Quick-Hand Clamp 300mm Span 80mm Nosing
Bessey EZS EZS30-8 Quick-Hand Clamp 300mm Span 80mm Nosing
Standard range
Order code: 11-4561
MPN: EZS30-8

Despatched within 4 working days - 6 in stock
1+ £24.21
Price per unit Ex VAT
Quick bar clamp
Bessey GH25 Lever Clamp 250mm Span 120mm Nosing Length
Bessey GH25 Lever Clamp 250mm Span 120mm Nosing Length
Standard range
Order code: 11-4566
MPN: GH25

Despatched within 4 working days - 5 in stock
1+ £62.25
Price per unit Ex VAT
Lever clamp 250mm 1.44kg 120mm 8000N
Bessey GH30 Lever Clamp 300mm Span 140mm Nosing Sturdy and Reliable
Bessey GH30 Lever Clamp 300mm Span 140mm Nosing Sturdy and Reliable
Standard range
Order code: 11-4567
MPN: GH30

Despatched within 4 working days - 2 in stock
1+ £75.67
Price per unit Ex VAT
Lever clamp
Bessey GS16K classiX Screw Clamp 160mm Span 80mm Nosing Steel
Bessey GS16K classiX Screw Clamp 160mm Span 80mm Nosing Steel
Standard range
Order code: 11-4574
MPN: GS16K

Despatched within 4 working days - 1 in stock
1+ £18.73
Price per unit Ex VAT
Clamp 160mm 0.46kg 80mm
Bessey GS50 All Steel Screw Clamp 500mm Span 120mm Nosing Length
Bessey GS50 All Steel Screw Clamp 500mm Span 120mm Nosing Length
Extended range
Order code: 11-4579
MPN: GS50

Back order - 5 availableBack-order availability date - 03/12/2026
1+ £44.67
Price per unit Ex VAT
Clamp 500mm 2.2kg 120mm
Bessey GZ30-12 All Steel Screw Clamp 300mm Span 120mm Throat Depth
Bessey GZ30-12 All Steel Screw Clamp 300mm Span 120mm Throat Depth
Extended range
Order code: 11-4591
MPN: GZ30-12

Back order - 62 availableBack-order availability date - 19/11/2026
1+ £40.91
Price per unit Ex VAT
F Clamp 300mm 1.43kg 120mm
Bessey HKL20 Holz-Klemmy Wood Clamp 200mm Span 110mm Nosing Hardwood
Bessey HKL20 Holz-Klemmy Wood Clamp 200mm Span 110mm Nosing Hardwood
Extended range
Order code: 11-4603
MPN: HKL20

Available to back orderBack order, lead time 11 days
1+ £11.90
10+ £11.19
50+ £10.98
Price per unit Ex VAT
Clamp 200mm 110mm
Bessey HKL60 Holz-Klemmy Clamp 600mm Span 110mm Nosing Hard Wood
Bessey HKL60 Holz-Klemmy Clamp 600mm Span 110mm Nosing Hard Wood
Extended range
Order code: 11-4606
MPN: HKL60

Available to back orderBack order, lead time 8 weeks
1+ £15.83
10+ £14.98
50+ £14.72
Price per unit Ex VAT
Clamp 600mm 110mm
Bessey KBX20 Body Clamps Extension Sturdy Versatile Construction
Bessey KBX20 Body Clamps Extension Sturdy Versatile Construction
Standard range
Order code: 11-4607
MPN: KBX20

Despatched within 4 working days - 18 in stock
1+ £19.39
Price per unit Ex VAT
Parallel jaw clamp 483 mm (19") 2.4kg
Bessey KP Frame presses-Set Reliable Pressure Tool for Woodworking
Bessey KP Frame presses-Set Reliable Pressure Tool for Woodworking
Standard range
Order code: 11-4608
MPN: KP

Despatched within 4 working days - 7 in stock
1+ £26.38
Price per unit Ex VAT
Clamp
Bessey KR-AS Adapter Swivelling Clamp Versatile and Durable
Bessey KR-AS Adapter Swivelling Clamp Versatile and Durable
Standard range
Order code: 11-4609
MPN: KR-AS

Despatched within 4 working days - 1 in stock
1+ £13.27
Price per unit Ex VAT
Clamp 483 mm (19") 0.18kg
Bessey KT5-1CP Edge Clamp Sturdy Versatile Non-Marring Design
Bessey KT5-1CP Edge Clamp Sturdy Versatile Non-Marring Design
Standard range
Order code: 11-4610
MPN: KT5-1CP

Despatched within 4 working days - 29 in stock
1+ £14.52
Price per unit Ex VAT
Clamp
Bessey LMU10/5 Clamps U-Shape 100mm Span Steel Protective Caps
Bessey LMU10/5 Clamps U-Shape 100mm Span Steel Protective Caps
Standard range
Order code: 11-4621
MPN: LMU10/5

Despatched within 4 working days - 9 in stock
1+ £8.73
Price per unit Ex VAT
F Clamp 100mm 50mm
Bessey LMU15/5 Clamp U-Shape 150mm Span Quality Steel Protective Caps
Bessey LMU15/5 Clamp U-Shape 150mm Span Quality Steel Protective Caps
Standard range
Order code: 11-4622
MPN: LMU15/5

Despatched within 4 working days - 9 in stock
1+ £8.70
Price per unit Ex VAT
F Clamp 150mm 50mm
Bessey STC-IHH15 Connecting Rod Clamp Horizontal Base Span 10 mm
Bessey STC-IHH15 Connecting Rod Clamp Horizontal Base Span 10 mm
Standard range
Order code: 11-4628
MPN: STC-IHH15

Despatched within 4 working days - 47 in stock
1+ £24.05
Price per unit Ex VAT
Clamp 10mm 0.19kg 1100N
Bessey STC-VH20 Clamp Open Arm 20mm Span High-Quality Grip Adjustable
Bessey STC-VH20 Clamp Open Arm 20mm Span High-Quality Grip Adjustable
Standard range
Order code: 11-4630
MPN: STC-VH20

Despatched within 4 working days - 23 in stock
1+ £23.41
Price per unit Ex VAT
Clamp
Bessey TG10 Malleable Screw Clamp Max Span 100mm Nosing 50mm
Bessey TG10 Malleable Screw Clamp Max Span 100mm Nosing 50mm
Standard range
Order code: 11-4633
MPN: TG10

Despatched within 4 working days - 6 in stock
1+ £11.49
Price per unit Ex VAT
L clamp
Bessey TG12-2K Clamp TG-2K 120mm Span Slip-Lock 6000N Force
Bessey TG12-2K Clamp TG-2K 120mm Span Slip-Lock 6000N Force
Standard range
Order code: 11-4638
MPN: TG12-2K

Despatched within 4 working days - 11 in stock
1+ £15.65
Price per unit Ex VAT
F Clamp 120mm 60mm 6000N
Bessey TG30 Clamp 300/140 Max Span 300mm Nosing Length 140mm
Bessey TG30 Clamp 300/140 Max Span 300mm Nosing Length 140mm
Standard range
Order code: 11-4650
MPN: TG30

Despatched within 4 working days - 10 in stock
1+ £36.96
Price per unit Ex VAT
L clamp
Bessey TGK100-2K Malleable Servant 1000mm Span Reinforced Fluted Rails
Bessey TGK100-2K Malleable Servant 1000mm Span Reinforced Fluted Rails
Extended range
Order code: 11-4671
MPN: TGK100-2K

Back order - 2 availableBack-order availability date - 03/12/2026
1+ £88.41
Price per unit Ex VAT
F Clamp 1m 120mm 7000N
Bessey TMS Door frame mounting strut Max Span Width 1010 mm
Bessey TMS Door frame mounting strut Max Span Width 1010 mm
Extended range
Order code: 11-4688
MPN: TMS

Available to back orderBack order, lead time 10 days
1+ £33.94
Price per unit Ex VAT
Door frame strut 1010mm 0.68kg
Bessey TP-1 Pole welding clamp TP 150/80 Max Span 150mm Nosing 80mm
Bessey TP-1 Pole welding clamp TP 150/80 Max Span 150mm Nosing 80mm
Extended range
Order code: 11-4689
MPN: TP-1

Back order - 66 availableBack-order availability date - 19/11/2026
1+ £22.10
Price per unit Ex VAT
Clamp 150mm 0.78kg 80mm
Bessey TPN40BE-2K Malleable Screw Clamp 400mm Span 2 Component Handle
Bessey TPN40BE-2K Malleable Screw Clamp 400mm Span 2 Component Handle
Extended range
Order code: 11-4710
MPN: TPN40BE-2K

Available to back orderBack order, lead time 14 days
1+ £37.73
Price per unit Ex VAT
F Clamp 400mm 175mm 5500N
Bessey TW28-30-12-2K G-Clamp 2K-Handle 300mm Span 120mm Throat
Bessey TW28-30-12-2K G-Clamp 2K-Handle 300mm Span 120mm Throat
Standard range
Order code: 11-4724
MPN: TW28-30-12-2K

Despatched within 4 working days - 17 in stock
1+ £41.71
Price per unit Ex VAT
G Clamp 300mm 28mm 1.68kg 120mm
Bessey TWV16-20-15H Clamping Element for Welding 200mm Span T-Handle
Bessey TWV16-20-15H Clamping Element for Welding 200mm Span T-Handle
Standard range
Order code: 11-4729
MPN: TWV16-20-15H

Despatched within 4 working days - 2 in stock
1+ £75.99
Price per unit Ex VAT
Clamp 200mm 1210g 150mm
Bessey TWV16-20-15K Clamping Element for Welding Tables Variable Radius
Bessey TWV16-20-15K Clamping Element for Welding Tables Variable Radius
Extended range
Order code: 11-4730
MPN: TWV16-20-15K

Back order - 417 availableBack-order availability date - 19/11/2026
1+ £58.55
Price per unit Ex VAT
Clamp 200mm 1040g 150mm
Bessey TWV28-30-17-2K G-clamp Variable Radius 2K-handle Welding
Bessey TWV28-30-17-2K G-clamp Variable Radius 2K-handle Welding
Standard range
Order code: 11-4731
MPN: TWV28-30-17-2K

Despatched within 4 working days - 2 in stock
1+ £63.12
Price per unit Ex VAT
G Clamp 28mm
Bessey WS1 Corner Clamp Span Width Max 73mm for Accurate Clamping
Bessey WS1 Corner Clamp Span Width Max 73mm for Accurate Clamping
Standard range
Order code: 11-4732
MPN: WS1

Despatched within 4 working days - 26 in stock
1+ £10.48
Price per unit Ex VAT
Corner clamp 73mm
Bessey WS3 Corner Clamp Span 55mm Nosing 75mm for Wood & Plastics
Bessey WS3 Corner Clamp Span 55mm Nosing 75mm for Wood & Plastics
Standard range
Order code: 11-4733
MPN: WS3

Despatched within 4 working days - 8 in stock
1+ £49.80
Price per unit Ex VAT
Corner clamp 55mm 483 mm (19") 75mm
Bessey WSM12 Metal Angle Tie Bracket 120mm Span 100mm Nosing Length
Bessey WSM12 Metal Angle Tie Bracket 120mm Span 100mm Nosing Length
Standard range
Order code: 11-4734
MPN: WSM12

Despatched within 4 working days - 1 in stock
1+ £182.14
Price per unit Ex VAT
Clamp 120mm 7.8kg 100mm Metal
Bessey XCL2-SET Clippix Set 55mm Width 60mm Nosing Length Clamps
Bessey XCL2-SET Clippix Set 55mm Width 60mm Nosing Length Clamps
Standard range
Order code: 11-4735
MPN: XCL2-SET

Despatched within 4 working days - 9 in stock
1+ £5.20
Price per unit Ex VAT
Clamp 55mm 0.036kg 60mm

Trustpilot