Bessey WSM12 Metal Angle Tie Bracket 120mm Span 100mm Nosing Length

Image Representative of Range

Bessey WSM12 Metal Angle Tie Bracket 120mm Span 100mm Nosing Length

MPN
WSM12
Brand
Bessey
EAN-13
4008158016825
Order Code
11-4734
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £182.39 £182.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bessey's WSM12 is a metal angle tie bracket with a maximum span width of 120 mm and a nosing length of 100 mm. It is used to reinforce or connect parts in construction and metalworking applications. The bracket ensures stability and precision in various structural assemblies.
Type Clamp
Jaw Opening 120mm
Material Metal
Nosing 100mm
Weight 7.8kg

Reviews

Be the first to submit a review

Trustpilot