Bessey TP-1 Pole welding clamp TP 150/80 Max Span 150mm Nosing 80mm

Image Representative of Range

Bessey TP-1 Pole welding clamp TP 150/80 Max Span 150mm Nosing 80mm

MPN
TP-1
Brand
Bessey
EAN-13
4008158015422
Order Code
11-4689
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 66 availableBack-order availability date - 19/11/2026

The Bessey TP-1 clamp, known as the Pole welding clamp TP 150/80, offers a maximum span width of 150 mm and a nosing length of 80 mm. Manufactured by Bessey, it is ideal for securing metalwork pieces during welding or assembly tasks. This robust tool is essential for precise and stable work in industrial settings.
Type Clamp
Jaw Opening 150mm
Nosing 80mm
Weight 0.78kg

Reviews

Be the first to submit a review

Trustpilot