Bessey GZ30-12 All Steel Screw Clamp 300mm Span 120mm Throat Depth

Image Representative of Range

Bessey GZ30-12 All Steel Screw Clamp 300mm Span 120mm Throat Depth

MPN
GZ30-12
Brand
Bessey
EAN-13
4008158034027
Order Code
11-4591
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £40.96 £40.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 62 availableBack-order availability date - 19/11/2026

Bessey manufactures the GZ30-12 all steel screw clamp with a maximum span width of 300 mm and a nosing length of 120 mm. This robust clamp is ideal for secure and precise fastening in woodworking and metalworking applications. It features strong steel construction, making it suitable for high-pressure tasks.
Type F Clamp
Jaw Opening 300mm
Nosing 120mm
Weight 1.43kg

Reviews

Be the first to submit a review

Trustpilot