Bessey TGK100-2K Malleable Servant 1000mm Span Reinforced Fluted Rails

Image Representative of Range

Bessey TGK100-2K Malleable Servant 1000mm Span Reinforced Fluted Rails

MPN
TGK100-2K
Brand
Bessey
EAN-13
4008158030296
Order Code
11-4671
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £88.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The Bessey TGK100-2K is a malleable screw clamp with a maximum span width of 1000 mm and a nosing length of 120 mm. Designed for secure clamping in woodworking and metalworking applications, it ensures stability and precision. Its robust construction and adjustable clamping width make it ideal for various heavy-duty tasks.
Type F Clamp
Jaw Opening 1m
Nosing 120mm
Tension 7000N

Reviews

Be the first to submit a review

Trustpilot