Bessey TWV16-20-15H Clamping Element for Welding 200mm Span T-Handle

Image Representative of Range

Bessey TWV16-20-15H Clamping Element for Welding 200mm Span T-Handle

MPN
TWV16-20-15H
Brand
Bessey
EAN-13
4008158038766
Order Code
11-4729
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £76.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bessey clamping element TWV16-20-15H is designed for welding tables with a variable radius. It features a maximum span width of 200 mm and a nosing length of 150 mm, making it ideal for precision clamping tasks. This product is typically used in industrial welding applications where adjustable and accurate clamping is essential.
Type Clamp
Jaw Opening 200mm
Nosing 150mm
Weight 1210g

Reviews

Be the first to submit a review

Trustpilot