Bessey TW28-30-12-2K G-Clamp 2K-Handle 300mm Span 120mm Throat

Image Representative of Range

Bessey TW28-30-12-2K G-Clamp 2K-Handle 300mm Span 120mm Throat

MPN
TW28-30-12-2K
Brand
Bessey
EAN-13
4008158036816
Order Code
11-4724
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £41.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Bessey G-clamp TW28-30-12-2K is designed for welding tables, featuring a span width of up to 300 mm and a nosing length of 120 mm. Its 2K handle offers enhanced grip and ease of use. This clamp is ideal for secure and precise positioning during welding and fabrication tasks.
Type G Clamp
Jaw Opening 300mm
(Ø) 28mm
Nosing 120mm
Weight 1.68kg

Reviews

Be the first to submit a review

Trustpilot