Bessey XCL2-SET Clippix Set 55mm Width 60mm Nosing Length Clamps

Image Representative of Range

Bessey XCL2-SET Clippix Set 55mm Width 60mm Nosing Length Clamps

MPN
XCL2-SET
Brand
Bessey
EAN-13
4008158031446
Order Code
11-4735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bessey XCL2-SET is a Clippix-Set featuring a maximum span width of 55 mm and a nosing length of 60 mm. Manufactured by Bessey, this tool is known for its precision and durability. It is ideal for clamping and securing materials in woodworking and DIY projects.
Type Clamp
Jaw Opening 55mm
Nosing 60mm
Weight 0.036kg

Reviews

Be the first to submit a review

Trustpilot