Bessey AM4 Alu-Mini-Clamp Max Span 47mm Nosing 34mm For Delicate Tasks

Image Representative of Range

Bessey AM4 Alu-Mini-Clamp Max Span 47mm Nosing 34mm For Delicate Tasks

MPN
AM4
Brand
Bessey
EAN-13
4008158001449
Order Code
11-4550
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £5.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The Bessey Alu-Mini-Clamp AM4 has a maximum span width of 47 mm and a nosing length of 34 mm. Manufactured by Bessey, this clamp is ideal for precision tasks and detailed clamping in confined spaces. It is frequently used in woodworking and metalworking applications where small, accurate clamping is needed.
Type Clamp
Jaw Opening 47mm
Nosing 34mm
Weight 55g

Reviews

Be the first to submit a review

Trustpilot