Bessey TG12-2K Clamp TG-2K 120mm Span Slip-Lock 6000N Force

Image Representative of Range

Bessey TG12-2K Clamp TG-2K 120mm Span Slip-Lock 6000N Force

MPN
TG12-2K
Brand
Bessey
EAN-13
4008158031637
Order Code
11-4638
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £15.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bessey TG12-2K is a malleable screw clamp with a maximum span width of 120 mm and a nosing length of 60 mm. It is ideal for woodworking and metalworking applications where secure clamping is essential. Known for its durability, it is suitable for both amateur and professional use.
Type F Clamp
Jaw Opening 120mm
Nosing 60mm
Tension 6000N

Reviews

Be the first to submit a review

Trustpilot