Bessey WS3 Corner Clamp Span 55mm Nosing 75mm for Wood & Plastics

Image Representative of Range

Bessey WS3 Corner Clamp Span 55mm Nosing 75mm for Wood & Plastics

MPN
WS3
Brand
Bessey
EAN-13
4008158010427
Order Code
11-4733
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £49.87 £49.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bessey manufactures the WS3 corner clamps, known for their span width of 55 mm and a nosing length of 75 mm. These clamps are ideal for ensuring precise right-angle joints in woodworking and metalworking projects. The WS3 is perfect for use in small-scale construction or assembly tasks where accuracy is essential.
Type Corner clamp
Jaw Opening 55mm
Nosing 75mm
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot