Bessey GS50 All Steel Screw Clamp 500mm Span 120mm Nosing Length

Image Representative of Range

Bessey GS50 All Steel Screw Clamp 500mm Span 120mm Nosing Length

MPN
GS50
Brand
Bessey
EAN-13
4008158024653
Order Code
11-4579
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £44.75 £44.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

Bessey manufactures the All steel screw clamp classiX GS 500/120, designated as GS50. It features a maximum span width of 500 mm and a nosing length of 120 mm. This clamp is typically used for securing materials in woodworking and metalworking projects.
Type Clamp
Jaw Opening 500mm
Nosing 120mm
Weight 2.2kg

Reviews

Be the first to submit a review

Trustpilot