Bessey GS16K classiX Screw Clamp 160mm Span 80mm Nosing Steel

Image Representative of Range

Bessey GS16K classiX Screw Clamp 160mm Span 80mm Nosing Steel

MPN
GS16K
Brand
Bessey
EAN-13
4008158035284
Order Code
11-4574
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £18.77 £18.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bessey GS16K is an all-steel screw clamp with a maximum span width of 160 mm and a nosing length of 80 mm. This durable clamp is ideal for woodworking and metalworking applications that require precise and secure holding. Its robust construction ensures reliable performance in professional and industrial settings.
Type Clamp
Jaw Opening 160mm
Nosing 80mm
Weight 0.46kg

Reviews

Be the first to submit a review

Trustpilot