Bessey TWV16-20-15K Clamping Element for Welding Tables Variable Radius

Image Representative of Range

Bessey TWV16-20-15K Clamping Element for Welding Tables Variable Radius

MPN
TWV16-20-15K
Brand
Bessey
EAN-13
4008158038773
Order Code
11-4730
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £58.62 £58.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 417 availableBack-order availability date - 19/11/2026

The Bessey TWV16-20-15K clamping element features a maximum span width of 200 mm and a nosing length of 150 mm, making it ideal for versatile clamping needs. It is designed for use on welding tables with a variable radius, providing secure and adjustable support. Typical applications include precise positioning and stabilisation of workpieces during welding projects.
Type Clamp
Jaw Opening 200mm
Nosing 150mm
Weight 1040g

Reviews

Be the first to submit a review

Trustpilot