Bessey TMS Door frame mounting strut Max Span Width 1010 mm

Image Representative of Range

Bessey TMS Door frame mounting strut Max Span Width 1010 mm

MPN
TMS
Brand
Bessey
EAN-13
4008158026794
Order Code
11-4688
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £33.98 £33.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bessey manufactures the Door frame mounting strut TMS, featuring a maximum span width of 1010 mm. This robust tool is used for assembling turf roofing structures efficiently. Ideal for professional construction and assembly tasks, it ensures stability and precise support.
Type Door frame strut
Jaw Opening 1010mm
Weight 0.68kg

Reviews

Be the first to submit a review

Trustpilot