Bessey TPN40BE-2K Malleable Screw Clamp 400mm Span 2 Component Handle

Image Representative of Range

Bessey TPN40BE-2K Malleable Screw Clamp 400mm Span 2 Component Handle

MPN
TPN40BE-2K
Brand
Bessey
EAN-13
4008158030579
Order Code
11-4710
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £37.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bessey TPN40BE-2K is a malleable screw clamp with a two-component handle, offering a maximum span width of 400 mm and a nosing length of 175 mm. This durable tool is ideal for woodworking and metalworking applications, providing secure clamping for various projects. Its robust construction ensures reliable performance in both professional and hobbyist settings.
Type F Clamp
Jaw Opening 400mm
Nosing 175mm
Tension 5500N

Reviews

Be the first to submit a review

Trustpilot