Bessey LMU15/5 Clamp U-Shape 150mm Span Quality Steel Protective Caps

Image Representative of Range

Bessey LMU15/5 Clamp U-Shape 150mm Span Quality Steel Protective Caps

MPN
LMU15/5
Brand
Bessey
EAN-13
4008158032566
Order Code
11-4622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £8.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bessey's light screw clamps in a U-shape are designed with a span width of up to 150 mm and a nosing length of 50 mm. They are ideal for holding materials securely in place during woodworking or metalworking projects. These clamps are often used in applications requiring gentle yet strong clamping pressure.
Type F Clamp
Jaw Opening 150mm
Nosing 50mm

Reviews

Be the first to submit a review

Trustpilot