Bessey GH25 Lever Clamp 250mm Span 120mm Nosing Length

Image Representative of Range

Bessey GH25 Lever Clamp 250mm Span 120mm Nosing Length

MPN
GH25
Brand
Bessey
EAN-13
4008158000640
Order Code
11-4566
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £62.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bessey manufactures the lever clamp GH25, which has a maximum span width of 250 mm and a nosing length of 120 mm. This clamp is ideal for securing materials in woodworking and metalworking applications due to its durable construction and quick-release mechanism. The product is commonly used for holding workpieces firmly in place during cutting or assembly tasks.
Type Lever clamp
Jaw Opening 250mm
Nosing 120mm
Tension 8000N
Weight 1.44kg

Reviews

Be the first to submit a review

Trustpilot