Bessey STC-IHH15 Connecting Rod Clamp Horizontal Base Span 10 mm

Image Representative of Range

Bessey STC-IHH15 Connecting Rod Clamp Horizontal Base Span 10 mm

MPN
STC-IHH15
Brand
Bessey
EAN-13
4008158036243
Order Code
11-4628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £24.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Bessey STC-IHH15 is a quick release toggle clamp featuring a horizontal base plate and a maximum span width of 10 mm. It is typically used for securing components on a vertical compressor machine table, making it ideal for connecting rods and automatic tensioner applications. Its robust design ensures reliable performance in industrial environments.
Type Clamp
Jaw Opening 10mm
Tension 1100N
Weight 0.19kg

Reviews

Be the first to submit a review

Trustpilot