BEL 361010-SRX-260-A108 Bend Relief 8P8C Shielded Black 1 piece |
08-5610
|
|
|
20+ £0.318
Price per unit Ex VAT
|
Protective Boot |
RJ45 connector |
|
|
|
|
Black |
6mm |
|
Cut & Clip |
|
RJ45 |
|
Plug, straight |
Gold plated |
8P8C |
Plastic UL 94-V0 |
|
|
|
BEL Stewart 370808M2-MB CAT5e Plug 8P8C Straight Glassy Shielded Management bar |
08-5611
|
|
|
20+ £0.239
Price per unit Ex VAT
|
|
RJ45 CAT 5e |
Plug |
Straight |
Shielded |
8P8C |
|
6mm |
|
Cut & Clip |
|
RJ45 |
|
Plug, straight |
Gold plated |
|
Plastic UL 94-V0 |
Glassy |
Cat 5e |
|
BEL 937-SP-3088 Unshielded Modular Plug 8P8C for Flat Cable |
08-5618
|
|
Despatched within 4 working days - 190 in stock
|
20+ £0.463
Price per unit Ex VAT
|
|
RJ45 Connector |
Plug |
Cable Mount |
Unshielded |
8P8C |
|
|
24-28 |
Cut & Clip |
28 |
RJ45 |
24 |
Plug, straight |
Phosphor bronze gold plated |
|
PC UL94 V0 |
Glassy |
|
min. 750 |
BEL Stewart 940-SP-3066 Unshielded Modular Plug Flat Cable 6P6C |
08-5619
|
|
|
20+ £0.378
Price per unit Ex VAT
|
|
RJ45 Connector |
Plug |
Cable Mount |
Unshielded |
6P6C |
|
|
24-28 |
Cut & Clip |
28 |
RJ12 |
24 |
Plug, straight |
Phosphor bronze gold plated |
|
PC UL94 V0 |
Glassy |
|
min. 750 |
BEL Stewart 940-SP-3088 Unshielded Modular Plug Flat Cable 8P8C |
08-5620
|
|
Despatched within 4 working days - 351 in stock
|
10+ £0.457
Price per unit Ex VAT
|
|
RJ45 Connector |
Plug |
Cable Mount |
Unshielded |
8P8C |
|
|
24-28 |
Cut & Clip |
28 |
RJ45 |
24 |
Plug, straight |
Phosphor bronze gold plated |
|
PC UL94 V0 |
Glassy |
|
min. 750 |
BEL 940-SP-361010-A217 Modular Plug Cat 5 Shielded 10P10C Straight |
08-5621
|
|
|
2+ £2.33
Price per unit Ex VAT
|
|
RJ45 CAT 5 |
Plug |
Straight |
Shielded |
10P10C |
|
|
24-26 |
Cut & Clip |
26 |
RJ48 |
24 |
Plug, straight |
Phosphor bronze gold plated |
|
PC UL94 V0 |
Glassy |
Cat 5 |
min. 750 |
BEL Stewart F-235-205-L Ferrule CAT5e Plug 8P8C Silver Shielded 1piece |
08-5622
|
|
|
25+ £0.188
Price per unit Ex VAT
|
|
RJ45 CAT 5e |
Plug |
|
Shielded |
8P8C |
|
6mm |
|
Cut & Clip |
|
RJ45 |
|
Plug, straight |
Gold plated |
|
Plastic UL 94-V0 |
Silver |
Cat 5e |
|
BEL S811-1X1T-06-F MagJack Nickel 10/100Base-TX 8P8C Horizontal Mount |
08-5624
|
|
Despatched within 4 working days - 152 in stock
|
1+ £3.87
Price per unit Ex VAT
|
|
RJ45 Connector |
Socket |
PCB |
Unshielded |
8P8C |
Nickel-coated, Metal |
|
|
SMT |
|
RJ45 |
|
Socket, horizontal mount |
Copper alloy gold plated |
|
Thermoplastic UL94V-0 |
|
|
min. 750 |
BEL SI-46001-F MagJack Vertical 10/100Base-TX 8P8C with LEDs |
08-5625
|
|
|
2+ £3.66
Price per unit Ex VAT
|
|
RJ45 Connector |
Socket |
PCB |
Unshielded |
8P8C |
|
|
|
Solder pins |
|
RJ45 |
|
Socket, vertical vertical |
Copper alloy gold plated |
|
Thermoplastic UL94V-0 |
|
|
min. 750 |
BEL Stewart SI-52008-F MagJack 10/100Base-TX PoE 8P8C LEDs Horizontal |
08-5626
|
|
|
1+ £4.70
Price per unit Ex VAT
|
|
RJ45 Connector |
Socket |
PCB |
Unshielded |
8P8C |
Nickel-coated, Metal |
|
|
Solder pins |
|
RJ45 |
|
Socket, horizontal mount |
Copper alloy gold plated |
|
Thermoplastic UL94V-0 |
|
|
min. 750 |
BEL SS-37000-002 Modular Plug Unshielded CAT.5e 8P8C Straight Glassy |
08-5631
|
|
Despatched within 4 working days - 165 in stock
|
10+ £0.569
Price per unit Ex VAT
|
|
RJ45 CAT 5e |
Plug |
Straight |
Unshielded |
8P8C |
|
|
24-28 |
Cut & Clip |
28 |
RJ45 |
24 |
Plug, straight |
Phosphor bronze gold plated |
|
PC UL94 V0 |
Glassy |
Cat 5e |
min. 750 |
BEL Stewart SS-39200-006 CAT6 Modular Plug 8P8C Shielded Straight Glassy |
08-5632
|
|
Despatched within 4 working days - 5 in stock
|
2+ £2.35
Price per unit Ex VAT
|
|
RJ45 CAT 6 |
Plug |
Straight |
Shielded |
8P8C |
|
6mm |
24-28 |
Cut & Clip |
28 |
RJ45 |
24 |
Plug, straight |
Phosphor bronze gold plated |
|
Plastic UL 94-V0 |
Glassy |
Cat 6 |
min. 750 |
BEL Stewart SS-39200-011 Modular Plug CAT 6 Shielded 8P8C Glassy |
08-5634
|
|
Despatched within 4 working days - 167 in stock
|
2+ £2.34
Price per unit Ex VAT
|
|
RJ45 CAT 6 |
Plug |
Straight |
Shielded |
8P8C |
|
6mm |
24-28 |
Cut & Clip |
28 |
RJ45 |
24 |
Plug, straight |
Phosphor bronze gold plated |
|
Plastic UL 94-V0 |
Glassy |
Cat 6 |
min. 750 |
BEL Stewart SS64100-018F Socket Horizontal Mount 10P10C Unshielded Black |
08-5636
|
|
Despatched within 4 working days - 105 in stock
|
5+ £1.22
Price per unit Ex VAT
|
|
RJ45 Connector |
Socket |
PCB |
Unshielded |
10P10C |
|
|
|
Solder pins |
|
RJ48 |
|
Socket, horizontal mount |
Copper alloy gold plated |
|
Thermoplastic UL94V0 |
Black |
|
min. 750 |
BEL Stewart SS64800-056F Modular Socket 8P8C Shielded Horizontal Nickel |
08-5637
|
|
|
3+ £1.55
Price per unit Ex VAT
|
|
RJ45 Connector |
Socket |
PCB |
Shielded |
8P8C |
Nickel-coated, Metal |
|
|
Solder pins |
|
RJ45 |
|
Socket, horizontal mount |
Copper alloy gold plated |
|
Thermoplastic UL94V-0 |
|
|
min. 750 |
BEL Stewart SS65100-022F Modular Bush Vertical Shielded Flange Socket |
08-5638
|
|
Despatched within 4 working days - 103 in stock
|
2+ £1.52
Price per unit Ex VAT
|
|
RJ45 Connector |
Socket |
PCB |
Shielded |
10 P8C |
Nickel-coated, Metal |
|
|
Solder pins |
|
RJ45 |
|
Socket, vertical vertical |
Copper alloy gold plated |
|
Thermoplastic UL94V-0 |
|
|
min. 750 |
BEL SS65400-001F Modular Socket 4P4C Vertical Unshielded Black Flange |
08-5639
|
|
|
3+ £1.90
Price per unit Ex VAT
|
|
RJ45 Connector |
Socket |
PCB |
Unshielded |
4P4C |
|
|
|
Solder pins |
|
RJ10 |
|
Socket, vertical vertical |
Copper alloy gold plated |
|
Thermoplastic UL94V0 |
Black |
|
min. 750 |
BEL Stewart SS65600-002F Modular Bush 6P4C Vertical Socket Black Unshielded |
08-5640
|
|
Despatched within 4 working days - 7 in stock
|
3+ £2.01
Price per unit Ex VAT
|
|
RJ45 Connector |
Socket |
PCB |
Unshielded |
6P4C |
|
|
|
Solder pins |
|
RJ11 |
|
Socket, vertical vertical |
Copper alloy gold plated |
|
Thermoplastic UL94V0 |
Black |
|
min. 750 |
BEL Stewart Connectors SS70100-011F Socket Cat5 10 P8C Shielded Nickel Metal |
08-5641
|
|
Despatched within 4 working days - 44 in stock
|
3+ £1.39
Price per unit Ex VAT
|
|
RJ45 CAT 5 |
Socket |
PCB |
Shielded |
10 P8C |
Nickel-coated, Metal |
|
|
Solder pins |
|
RJ45 |
|
Socket, horizontal mount |
Copper alloy gold plated |
|
Thermoplastic UL94V-0 |
|
Cat 5 |
min. 750 |
BEL SS-738811S-PG4-AC Modular Socket 2x1 Port Cat 5 Shielded 8P8C |
08-5642
|
|
|
2+ £3.73
Price per unit Ex VAT
|
|
RJ45 CAT 5 |
Socket |
PCB |
Shielded Housing |
8P8C |
Nickel-coated, Metal |
|
|
Solder pins |
|
RJ45 |
|
Socket, horizontal mount |
Copper alloy gold plated |
|
Thermoplastic UL94V0/copper alloy |
|
Cat 5 |
min. 750 |