BEL Stewart SS-39200-011 Modular Plug CAT 6 Shielded 8P8C Glassy

Image Representative of Range

BEL Stewart SS-39200-011 Modular Plug CAT 6 Shielded 8P8C Glassy

MPN
SS-39200-011
EAN-13
2050002291799
Order Code
08-5634
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 167 in stock

The BEL Stewart Connectors SS-39200-011 is a shielded CAT 6 modular plug designed for straight cable connections with 8P8C configuration. This RJ45 connector is ideal for high-speed network applications requiring reliable and secure data transmission. It is typically used in Ethernet systems for both commercial and residential network installations.
Type RJ45 CAT 6
Gender Plug
Mounting Type Straight
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
AWG 24-28
AWG (min.) 28
AWG max. 24
Cable diameter (details) 6mm
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Phosphor bronze gold plated
Factory colour Glassy
LAN Category Cat 6
Material (details) Plastic UL 94-V0
Mating Cycles min. 750
Misc Attribute 1 With kink protection sleeve
Nominal current (details) 1.5A
Nominal voltage (details) 150V AC
Seal Type Snap-in
Specification CAT 6
Standards IEC 60603-7-5
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot