BEL Stewart 940-SP-3066 Unshielded Modular Plug Flat Cable 6P6C

MPN
940-SP-3066
EAN-13
2050002291218
Order Code
08-5619
Country of Origin
USA
View Full Product Range (20)

Discontinued


Bel Stewart Connectors manufactures the 940-SP-3066, an unshielded modular plug designed for flat cable. This glassy 6P6C connector is ideal for use in networking applications, such as creating Ethernet connections. Typical uses include integrating network devices within systems requiring RJ45 connectivity.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
AWG 24-28
AWG (min.) 28
AWG max. 24
Connection Cut & Clip
Connector standard RJ12
Connector Type Plug, straight
Contact Material Phosphor bronze gold plated
Factory colour Glassy
Material (details) PC UL94 V0
Mating Cycles min. 750
Nominal current (details) 1.5A
Nominal voltage (details) 150V AC
Seal Type Snap-in
Specification CAT 3
Standards IEC 60603-7
Temperature Range -40 - +85°C

Trustpilot