BEL S811-1X1T-06-F MagJack Nickel 10/100Base-TX 8P8C Horizontal Mount

MPN
S811-1X1T-06-F
EAN-13
2050002286481
Order Code
08-5624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £3.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 152 in stock

Bel Stewart Connectors S811-1X1T-06-F is a Nickel-coated metal RJ45 connector. It features an integrated MagJack with 10/100Base-TX and 8P8C pin configuration, designed for horizontal mounting. This socket is typically used in Ethernet applications for network connectivity.
Type RJ45 Connector
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Colour Nickel-coated, Metal
Connection SMT
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Copper alloy gold plated
Material (details) Thermoplastic UL94V-0
Mating Cycles min. 750
Misc Attribute 2 10/100Base-TX
Nominal current (details) 150mA
Nominal voltage (details) 150V AC
Seal Type Snap-in
Specification CAT 3
Standards IEC 60603-7-71
Temperature Range -0 - +70°C

Reviews

Be the first to submit a review

Trustpilot