BEL SI-46001-F MagJack Vertical 10/100Base-TX 8P8C with LEDs

MPN
SI-46001-F
EAN-13
2050002293502
Order Code
08-5625
Country of Origin
China
View Full Product Range (20)

Discontinued


The Belfuse SI-46001-F is a MagJack featuring a 1xRJ45 vertical LED configuration. It is a shrouded male connector with yellow/green indicators, supporting 10/100BaseT Ethernet applications. This part offers reliable performance for network connectivity. It is commonly used in telecommunications and data networking equipment.
Type RJ45 Connector
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Solder pins
Connector standard RJ45
Connector Type Socket, vertical vertical
Contact Material Copper alloy gold plated
Material (details) Thermoplastic UL94V-0
Mating Cycles min. 750
Misc Attribute 1 10/100Base-TX
Nominal current (details) 150mA
Nominal voltage (details) 150V AC
Seal Type Snap-in
Specification CAT 3
Standards IEC 60603-7-71
Temperature Range -0 - +70°C

Trustpilot