BEL 361010-SRX-260-A108 Bend Relief 8P8C Shielded Black 1 piece

BEL 361010-SRX-260-A108 Bend Relief 8P8C Shielded Black 1 piece

Order Code:

08-5610

Brand: BEL Stewart Connectors MPN: 361010-SRX-260-A108 EAN-13: 2050002291676

Discontinued


BEL Stewart Connectors manufactures the 361010-SRX-260-A108, a black RJ45 connector plug designed for shielded network applications. It features a straight plug design with 8P8C pin configuration, suitable for Cat 5, Cat 6, and Cat 7 cables. This connector is typically utilised in Ethernet networking environments for high-speed, reliable data transmission.
Accessory Type Protective Boot
Colour Black
Cable diameter (details) 6mm
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Gold plated
Material (details) Plastic UL 94-V0
Misc Attribute 1 With kink protection sleeve
Nominal current (details) 1.5A
Pins 8P8C
Seal type Snap-in
Specification CAT 5e
Temperature Range -40 - +85°C

You may also like


Trustpilot