BEL Stewart SS65100-022F Modular Bush Vertical Shielded Flange Socket

MPN
SS65100-022F
EAN-13
2050002286061
Order Code
08-5638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

BEL Stewart Connectors SS65100-022F is a vertically shielded RJ45 socket with a flange and nickel-coated build. This network connector supports applications like CAT 5, CAT 6, and CAT 7, making it suitable for Ethernet and network interface setups. Its robust design is ideal for high-reliability environments requiring a secure and stable connection.
Type RJ45 Connector
Gender Socket
Mounting Type PCB
Shielded/Shrouded Shielded
Number of Positions/ Contacts 10 P8C
Colour Nickel-coated, Metal
Connection Solder pins
Connector standard RJ45
Connector Type Socket, vertical vertical
Contact Material Copper alloy gold plated
Material (details) Thermoplastic UL94V-0
Mating Cycles min. 750
Nominal current (details) 1.5A
Nominal voltage (details) 150V AC
Seal Type Snap-in
Specification CAT 3
Standards IEC 60603-7-1
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot