BEL Stewart SS64800-056F Modular Socket 8P8C Shielded Horizontal Nickel

MPN
SS64800-056F
EAN-13
2050002286108
Order Code
08-5637
Country of Origin
China
View Full Product Range (20)

Discontinued


The BEL Stewart Connectors SS64800-056F is a nickel-coated RJ45 connector featuring a modular mounted socket with shield tabs for horizontal mounting and an 8P8C pin configuration. It is designed for robust connections in network environments, suitable for various categories including cat 5, cat 6, and cat 7. Typical applications include use as an Ethernet connector in networking and communication devices.
Type RJ45 Connector
Gender Socket
Mounting Type PCB
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Colour Nickel-coated, Metal
Connection Solder pins
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Copper alloy gold plated
Material (details) Thermoplastic UL94V-0
Mating Cycles min. 750
Nominal current (details) 1.5A
Nominal voltage (details) 150V AC
Seal Type Snap-in
Specification CAT 3
Standards IEC 60603-7-1
Temperature Range -40 - +85°C

Trustpilot