BEL SS-738811S-PG4-AC Modular Socket 2x1 Port Cat 5 Shielded 8P8C

MPN
SS-738811S-PG4-AC
EAN-13
2050002286283
Order Code
08-5642
Country of Origin
China
View Full Product Range (20)

Discontinued


BEL Stewart Connectors manufactures the SS-738811S-PG4-AC, a modular mounted socket with a double-decker design and nickel-coated, shielded housing. This 8P8C RJ45 connector is suitable for Cat 5 networking applications and is horizontally mounted. It is typically used in networking and telecommunications systems.
Type RJ45 CAT 5
Gender Socket
Mounting Type PCB
Shielded/Shrouded Shielded Housing
Number of Positions/ Contacts 8P8C
Colour Nickel-coated, Metal
Connection Solder pins
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Copper alloy gold plated
LAN Category Cat 5
Material (details) Thermoplastic UL94V0/copper alloy
Mating Cycles min. 750
Misc Attribute 2 2-way
Nominal current (details) 1.5A
Nominal voltage (details) 150V AC
Number of Ports 1
Number of Rows 2
Seal Type Snap-in
Specification CAT 3
Temperature Range -40 - +85°C

Trustpilot