BEL Stewart Connectors SS70100-011F Socket Cat5 10 P8C Shielded Nickel Metal

MPN
SS70100-011F
EAN-13
2050002292215
Order Code
08-5641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

BEL Stewart Connectors manufactures the SS70100-011F, a modular mounted and shielded Cat 5 socket with shield tabs and a horizontal mount design. The connector features a 10-pin P8C configuration with nickel coating. It is typically used in network applications requiring robust RJ45 connectivity, such as ethernet networks.
Type RJ45 CAT 5
Gender Socket
Mounting Type PCB
Shielded/Shrouded Shielded
Number of Positions/ Contacts 10 P8C
Colour Nickel-coated, Metal
Connection Solder pins
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Copper alloy gold plated
LAN Category Cat 5
Material (details) Thermoplastic UL94V-0
Mating Cycles min. 750
Nominal current (details) 1.5A
Nominal voltage (details) 150V AC
Seal Type Snap-in
Specification CAT 3
Standards IEC 60603-7-3
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot