BEL SS65400-001F Modular Socket 4P4C Vertical Unshielded Black Flange

MPN
SS65400-001F
EAN-13
2050002292017
Order Code
08-5639
Country of Origin
China
View Full Product Range (20)

Discontinued


BEL Stewart Connectors manufactures the SS65400-001F, a vertical, unshielded modular build-in socket with a flange and 4P4C pins. This black RJ45 connector provides robust connectivity for networking applications. It's typically used in Ethernet communication systems for reliable data transmission.
Type RJ45 Connector
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4P4C
Connection Solder pins
Connector standard RJ10
Connector Type Socket, vertical vertical
Contact Material Copper alloy gold plated
Factory colour Black
Material (details) Thermoplastic UL94V0
Mating Cycles min. 750
Nominal current (details) 1.5A
Nominal voltage (details) 150V AC
Seal Type Snap-in
Specification CAT 3
Standards IEC 60603-7
Temperature Range -40 - +85°C

Trustpilot