BEL 937-SP-3088 Unshielded Modular Plug 8P8C for Flat Cable

MPN
937-SP-3088
EAN-13
2050002291171
Order Code
08-5618
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.463
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 190 in stock

BEL Stewart Connectors' 937-SP-3088 is an unshielded modular plug designed for flat cables. It features an 8P8C configuration, making it suitable for various applications such as cat 5, cat 6, and cat 7 network connections. This RJ45 connector is commonly used in ethernet networking setups.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG 24-28
AWG (min.) 28
AWG max. 24
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Phosphor bronze gold plated
Factory colour Glassy
Material (details) PC UL94 V0
Mating Cycles min. 750
Nominal current (details) 1.5A
Nominal voltage (details) 150V AC
Seal Type Snap-in
Specification CAT 3
Standards IEC 60603-7
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot