BEL Stewart SS64100-018F Socket Horizontal Mount 10P10C Unshielded Black

MPN
SS64100-018F
EAN-13
2050002291973
Order Code
08-5636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The BEL Stewart Connectors SS64100-018F is an unshielded modular mounted socket with a horizontal mount, featuring 10P10C pins. It is commonly used as an RJ45 socket in network connectivity applications, suitable for Cat 5, Cat 6, and Cat 7 ethernet connections. This connector is ideal for various data communication networking systems, ensuring reliable performance.
Type RJ45 Connector
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 10P10C
Connection Solder pins
Connector standard RJ48
Connector Type Socket, horizontal mount
Contact Material Copper alloy gold plated
Factory colour Black
Material (details) Thermoplastic UL94V0
Mating Cycles min. 750
Nominal current (details) 1.5A
Nominal voltage (details) 150V AC
Seal Type Snap-in
Specification CAT 3
Standards IEC 60603-7
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot