BEL Stewart 370808M2-MB CAT5e Plug 8P8C Straight Glassy Shielded Management bar

BEL Stewart 370808M2-MB CAT5e Plug 8P8C Straight Glassy Shielded Management bar

Order Code:

08-5611

Brand: BEL Stewart Connectors MPN: 370808M2-MB EAN-13: 2050002291638

Discontinued


BEL Stewart Connectors manufactures the 370808M2-MB plug, a straight shielded CAT5e connector with an 8P8C pin configuration. Its glassy finish enhances both durability and aesthetic appeal. This RJ45 connector is ideal for high-speed networking applications, such as setting up home or office internet connections.
Type RJ45 connector
Gender Plug
Number of Positions/ Contacts 8P8C
Cable diameter (details) 6mm
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Gold plated
Factory colour Glassy
LAN Category Cat 5e
Material (details) Plastic UL 94-V0
Misc Attribute 1 With kink protection sleeve
Nominal current (details) 1.5A
Seal type Snap-in
Specification CAT 5e
Temperature Range -40 - +85°C

You may also like


Trustpilot