BEL SS-37000-002 Modular Plug Unshielded CAT.5e 8P8C Straight Glassy

Image Representative of Range

BEL SS-37000-002 Modular Plug Unshielded CAT.5e 8P8C Straight Glassy

MPN
SS-37000-002
EAN-13
2050002291492
Order Code
08-5631
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.569
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

Bel Stewart Connectors manufactures the SS-37000-002 modular plug, an unshielded CAT.5e RJ45 connector with 8P8C pins and a straight, glassy design. It is typically used in networking applications to connect CAT.5e cables for Ethernet communications. This connector is suitable for home and office networking environments requiring reliable data transmission.
Type RJ45 CAT 5e
Gender Plug
Mounting Type Straight
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG 24-28
AWG (min.) 28
AWG max. 24
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Phosphor bronze gold plated
Factory colour Glassy
LAN Category Cat 5e
Material (details) PC UL94 V0
Mating Cycles min. 750
Nominal current (details) 1.5A
Nominal voltage (details) 150V AC
Seal Type Snap-in
Specification CAT 5e
Standards IEC 60603-7-3
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot