BEL Stewart 940-SP-3088 Unshielded Modular Plug Flat Cable 8P8C

MPN
940-SP-3088
EAN-13
2050002291256
Order Code
08-5620
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.457
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 351 in stock

BEL Stewart Connectors produces the 940-SP-3088, an unshielded modular plug designed for flat cable with 8P8C configuration. This RJ45 connector is suitable for networking applications, supporting CAT 5, CAT 6, and CAT 7 cables. Its typical uses include Ethernet connections in residential and commercial installations.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG 24-28
AWG (min.) 28
AWG max. 24
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Phosphor bronze gold plated
Factory colour Glassy
Material (details) PC UL94 V0
Mating Cycles min. 750
Nominal current (details) 1.5A
Nominal voltage (details) 150V AC
Seal Type Snap-in
Specification CAT 3
Standards IEC 60603-7
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot