BEL 940-SP-361010-A217 Modular Plug Cat 5 Shielded 10P10C Straight

Image Representative of Range

BEL 940-SP-361010-A217 Modular Plug Cat 5 Shielded 10P10C Straight

MPN
940-SP-361010-A217
EAN-13
2050002291454
Order Code
08-5621
Country of Origin
USA
View Full Product Range (20)

Discontinued


Bel Stewart Connectors 940-SP-361010-A217 is a shielded Cat 5 modular plug with 10 pins in a straight configuration. This RJ45 connector is designed for use in network applications requiring reliable and high-speed data transmission. Typical uses include Ethernet networking where secure and stable connections are essential.
Type RJ45 CAT 5
Gender Plug
Mounting Type Straight
Shielded/Shrouded Shielded
Number of Positions/ Contacts 10P10C
AWG 24-26
AWG (min.) 26
AWG max. 24
Connection Cut & Clip
Connector standard RJ48
Connector Type Plug, straight
Contact Material Phosphor bronze gold plated
Factory colour Glassy
LAN Category Cat 5
Material (details) PC UL94 V0
Mating Cycles min. 750
Nominal current (details) 1.5A
Nominal voltage (details) 150V AC
Seal Type Snap-in
Specification CAT 5
Standards IEC 60603-7-3
Temperature Range -40 - +85°C

Trustpilot