BEL Stewart SI-52008-F MagJack 10/100Base-TX PoE 8P8C LEDs Horizontal

MPN
SI-52008-F
EAN-13
2050002294561
Order Code
08-5626
Country of Origin
China
View Full Product Range (20)

Discontinued


The Belfuse SI-52008-F is a MagJack RJ45 male shrouded connector designed for PoE applications on PCBs. It features integrated LED indicators for signal status and enhanced visibility. This connector is ideal for Ethernet networking and telecommunications equipment. Robust construction ensures reliable connections in industrial environments.
Type RJ45 Connector
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Colour Nickel-coated, Metal
Connection Solder pins
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Copper alloy gold plated
Material (details) Thermoplastic UL94V-0
Mating Cycles min. 750
Misc Attribute 2 PoE
Nominal current (details) 150mA
Nominal voltage (details) 150V AC
Seal Type Snap-in
Specification CAT 3
Standards IEC 60603-7-71
Temperature Range -0 - +70°C

Trustpilot