Christmas Opening Hours and Delivery Dates here
BEL Stewart F-235-205-L Ferrule CAT5e Plug 8P8C Silver Shielded 1piece

Image Representative of Range

BEL Stewart F-235-205-L Ferrule CAT5e Plug 8P8C Silver Shielded 1piece

Order Code:

08-5622

Brand: BEL Stewart Connectors MPN: F-235-205-L EAN-13: 2050002291577
Qty Unit Price (Ex VAT)
25+ £0.188
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
763 available to back orderBack-order availability date - 11/01/2026

The BEL Stewart Connectors F-235-205-L is a silver RJ45 connector designed for use with shielded CAT5e cables. It features an 8P8C configuration, making it ideal for network and ethernet applications. This plug is typically used in settings requiring robust data transmission, such as office networks and data centres.
Type RJ45 connector
Number of Positions/ Contacts 8P8C
Cable diameter (details) 6mm
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Gold plated
Factory colour Silver
Material (details) Plastic UL 94-V0
Misc Attribute 1 With kink protection sleeve
Nominal current (details) 1.5A
Seal type Snap-in
Specification CAT 5e
Temperature Range -40 - +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot