BEL Stewart SS-39200-006 CAT6 Modular Plug 8P8C Shielded Straight Glassy

Image Representative of Range

BEL Stewart SS-39200-006 CAT6 Modular Plug 8P8C Shielded Straight Glassy

MPN
SS-39200-006
EAN-13
2050002291836
Order Code
08-5632
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

BEL Stewart Connectors manufactures the SS-39200-006, a shielded CAT 6 modular plug with an 8P8C pin configuration, ideal for high-speed data applications. This RJ45 connector provides robust performance and protection, making it suitable for professional networking environments. Typically used in Ethernet networks, the plug is designed to support efficient and reliable connections.
Type RJ45 CAT 6
Gender Plug
Mounting Type Straight
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
AWG 24-28
AWG (min.) 28
AWG max. 24
Cable diameter (details) 6mm
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Phosphor bronze gold plated
Factory colour Glassy
LAN Category Cat 6
Material (details) Plastic UL 94-V0
Mating Cycles min. 750
Misc Attribute 1 With kink protection sleeve
Nominal current (details) 1.5A
Nominal voltage (details) 150V AC
Seal Type Snap-in
Specification CAT 6
Standards IEC 60603-7-5
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot