BEL Stewart SS65600-002F Modular Bush 6P4C Vertical Socket Black Unshielded

MPN
SS65600-002F
EAN-13
2050002292093
Order Code
08-5640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

BEL Stewart Connectors manufactures the SS65600-002F, a modular vertical unshielded socket featuring a 6P4C configuration and black housing. This RJ45 connector is typically used in network applications requiring a reliable, compact solution for Cat 5, Cat 6, and Cat 7 cabling. The connector's design is suited for vertical mounting, making it ideal for structured cabling systems in computer networking.
Type RJ45 Connector
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P4C
Connection Solder pins
Connector standard RJ11
Connector Type Socket, vertical vertical
Contact Material Copper alloy gold plated
Factory colour Black
Material (details) Thermoplastic UL94V0
Mating Cycles min. 750
Nominal current (details) 1.5A
Nominal voltage (details) 150V AC
Seal Type Snap-in
Specification CAT 3
Standards IEC 60603-7
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot