Weller 00544 406 99 LT-S Soldering Tip 0.4mm Long Tapered 1 piece |
13-5385
|
|
Despatched within 4 working days - 153 in stock
|
1+ £5.44
Price per unit Ex VAT
|
Weller |
Long, tapered |
0.4mm |
|
0.4mm |
|
|
Soldering tip |
Weller 00544 423 99 LT-1L Soldering Tip Long Tapered 0.2mm 1 piece |
13-5387
|
|
Despatched within 4 working days - 50 in stock
|
1+ £11.93
Price per unit Ex VAT
|
Weller |
Long, tapered |
0.2mm |
26mm |
0.2mm |
|
|
Soldering tip |
Weller 00544 424 99 LT-1LX Tip Long Tapered Curved 0.2mm 1 piece |
13-5388
|
|
Despatched within 4 working days - 51 in stock
|
1+ £9.25
Price per unit Ex VAT
|
Weller |
Long, tapered, curved |
0.2mm |
|
0.2mm |
|
|
Soldering tip |
Weller 00544 425 99 LT-1X Soldering Tip Round Bent 0.4 mm 1 piece |
13-5389
|
|
Despatched within 4 working days - 3 in stock
|
1+ £10.71
Price per unit Ex VAT
|
Weller |
Round, bent |
0.4mm |
|
0.4mm |
|
|
Soldering tip |
Weller 00544 427 99 LT-AX Soldering Tip Bent 1.6mm Round 1 piece |
13-5391
|
|
Despatched within 4 working days - 13 in stock
|
1+ £12.00
Price per unit Ex VAT
|
Weller |
Round, bent |
1.6mm |
|
1.6mm |
|
|
Soldering tip |
Weller 00544 444 99 LT-BB Soldering Tip Round Bevelled Size 2.4mm |
13-5392
|
|
Despatched within 4 working days - 13 in stock
|
1+ £7.87
Price per unit Ex VAT
|
Weller |
Round, long, bevelled |
2.4mm |
|
2.4mm |
|
|
Soldering tip |
Weller 4PTC7-1 Flat Soldering Tip 3.2mm 1 Piece |
13-5404
|
|
Despatched within 4 working days - 24 in stock
|
1+ £5.52
Price per unit Ex VAT
|
Weller TCP-S soldering iron |
Flat |
3.2mm |
|
3.2mm |
370°C |
370°C |
Soldering tip |
Weller T0054301299 MTL-1 Soldering Tip 2mm Flat Tip 1 piece |
13-5429
|
|
|
1+ £11.33
Price per unit Ex VAT
|
Weller |
Flat |
2mm |
|
2.0mm |
|
|
Soldering tip |
Weller 54440499 LT-AS Soldering Tip Round 1.6mm 1 piece |
13-5433
|
|
Despatched within 4 working days - 55 in stock
|
1+ £5.83
Price per unit Ex VAT
|
Weller |
Round |
1.6mm |
|
1.6mm |
|
|
Soldering tip |
Weller 54441099 LT-GW Soldering Tip 2.3mm Solder Reservoir 1 piece |
13-5434
|
|
Despatched within 4 working days - 24 in stock
|
1+ £8.55
Price per unit Ex VAT
|
Weller |
Solder reservoir tip |
2.3mm |
|
2.3mm |
|
|
Soldering tip |
Weller 54441199 LT-CS Soldering Tip Round 3.2 mm 1 piece |
13-5435
|
|
Despatched within 4 working days - 17 in stock
|
1+ £6.01
Price per unit Ex VAT
|
Weller |
Round |
3.2mm |
|
3.2mm |
|
|
Soldering tip |
Weller 54443699 LT-1S Soldering Tip Round Long 0.2mm 1 piece |
13-5436
|
|
Despatched within 4 working days - 99 in stock
|
1+ £5.52
Price per unit Ex VAT
|
Weller |
Round, long |
0.2mm |
|
0.2mm |
|
|
Soldering tip |
Weller 54445099 LHT-F Soldering Tip Flat 9.3mm 1 piece |
13-5437
|
|
Back order - 504 availableBack-order availability date - 14/11/2026
|
1+ £12.53
Price per unit Ex VAT
|
Weller WSP 150 high-performance soldering iron |
Flat |
9.3mm |
|
9.3mm |
|
|
Soldering tip |
Weller 54445199 LHT-E Soldering Tip Flat Tip 6.7mm 1 piece |
13-5438
|
|
Despatched within 4 working days - 13 in stock
|
1+ £11.35
Price per unit Ex VAT
|
Weller WSP 150 high-performance soldering iron |
Flat |
6.7mm |
|
6.7mm |
|
|
Soldering tip |
Weller 54445299 LHT-D Soldering Tip Flat 4.7 mm Pack of 1 |
13-5439
|
|
Despatched within 4 working days - 23 in stock
|
1+ £11.35
Price per unit Ex VAT
|
Weller WSP 150 high-performance soldering iron |
Flat |
4.7mm |
|
4.7mm |
|
|
Soldering tip |
Weller T0051612099 Needle Soldering Tip 1 piece Needle-Shaped |
13-5465
|
|
Despatched within 4 working days - 11 in stock
|
1+ £12.61
Price per unit Ex VAT
|
Weller Pyropen Piezo gas soldering iron |
Needle-shaped |
|
|
|
|
|
Soldering tip |
Weller T0051638599 Replacement Soldering Tip 1.0mm Needle-Shaped |
13-5469
|
|
|
1+ £19.18
Price per unit Ex VAT
|
Weller Pyropen WP1 |
Needle-shaped |
|
|
1mm |
|
|
Soldering tip |
Weller T0051644499 Chisel Soldering Tip 2.4mm for Pyropen WP 60 K |
13-5470
|
|
Despatched within 4 working days - 5 in stock
|
1+ £14.03
Price per unit Ex VAT
|
Weller Pyropen WP 60 K gas soldering iron |
Chisel-shaped |
|
|
2.4mm |
|
|
Soldering tip |
Weller T0054440599 LT-B Soldering Tip Chisel 2.4mm 1 piece |
13-5492
|
|
Despatched within 4 working days - 165 in stock
|
1+ £5.25
Price per unit Ex VAT
|
Weller |
Chisel-shaped, straight |
2.4mm |
|
2.4mm |
|
|
Soldering tip |
Weller T0054440999 LT-D Soldering Tip Chisel 4.6mm 1 piece Straight |
13-5494
|
|
Despatched within 4 working days - 96 in stock
|
1+ £5.20
Price per unit Ex VAT
|
Weller |
Chisel-shaped, straight |
4.6mm |
|
4.6mm |
|
|
Soldering tip |
Weller T0054441499 LT-L Soldering Tip Chisel Long 2mm 1 piece |
13-5495
|
|
Despatched within 4 working days - 191 in stock
|
1+ £5.25
Price per unit Ex VAT
|
Weller |
Chisel-shaped, long |
2mm |
|
2.0mm |
|
|
Soldering tip |
Weller T0054441599 LT-M Chisel Soldering Tip 3.2mm Long 1 piece |
13-5496
|
|
Despatched within 4 working days - 191 in stock
|
1+ £5.25
Price per unit Ex VAT
|
Weller |
Chisel-shaped, long |
3.2mm |
|
3.2mm |
|
|
Soldering tip |
Weller T0054442099 LT-HX Soldering Tip Chisel-Curved 0.8mm 1 piece |
13-5497
|
|
Despatched within 4 working days - 68 in stock
|
1+ £7.02
Price per unit Ex VAT
|
Weller |
Chisel-shaped, curved |
0.8mm |
18mm |
0.8mm |
|
|
Soldering tip |
Weller T0054442899 LT-4X Soldering Tip Round Bent 1.2mm 1 piece |
13-5498
|
|
Despatched within 4 working days - 11 in stock
|
1+ £9.27
Price per unit Ex VAT
|
Weller |
Round, bent |
1.2mm |
|
1.2mm |
|
|
Soldering tip |
Weller T0054443899 LT-K Soldering Tip Chisel Long 1.2mm 1 piece |
13-5500
|
|
Despatched same day - 15 in stockFurther 262 despatched in 4 working days
|
1+ £5.18
Price per unit Ex VAT
|
Weller |
Chisel-shaped, long |
1.2mm |
|
1.2mm |
|
|
Soldering tip |
Weller T0054443999 LT 4 Soldering Tip Bevelled 15mm 1 piece |
13-5501
|
|
Despatched within 4 working days - 50 in stock
|
1+ £5.18
Price per unit Ex VAT
|
|
Bevelled |
|
15mm |
1.2mm |
|
|
Soldering tip |
Weller T0054444099 LT-A Soldering Tip Chisel-Shaped 1.6mm 1 piece |
13-5502
|
|
Despatched same day - 1 in stockFurther 169 despatched in 4 working days
|
1+ £5.27
Price per unit Ex VAT
|
Weller |
Chisel-shaped, straight |
1.6mm |
|
1.6mm |
|
|
Soldering tip |
Weller T0054444299 LT-BX Soldering Tip Chisel-Shaped Curved 2.4mm |
13-5503
|
|
Despatched within 4 working days - 24 in stock
|
1+ £9.40
Price per unit Ex VAT
|
Weller |
Chisel-shaped, curved |
2.4mm |
18mm |
2.4mm |
|
|
Soldering tip |
Weller T0054444399 LT-A LX Chisel Solder Tip 1.6mm Curved 1 piece |
13-5504
|
|
Despatched within 4 working days - 36 in stock
|
1+ £9.39
Price per unit Ex VAT
|
Weller |
Chisel-shaped, curved |
1.6mm |
|
1.6mm |
|
|
Soldering tip |
Weller T0054448199 LT O Soldering Tip Tapered 13mm Length 1 piece |
13-5506
|
|
Despatched within 4 working days - 85 in stock
|
1+ £6.35
Price per unit Ex VAT
|
|
Tapered |
|
13mm |
0.8mm |
|
|
Soldering tip |
Weller T0054448299 LT Soldering Tip Tapered 13mm Length 1 piece |
13-5507
|
|
Despatched within 4 working days - 60 in stock
|
1+ £6.35
Price per unit Ex VAT
|
|
Tapered |
|
13mm |
0.6mm |
|
|
Soldering tip |
Weller T0054448999 LT 1A Soldering Tip Round 13mm 1 piece |
13-5508
|
|
Despatched within 4 working days - 56 in stock
|
1+ £5.27
Price per unit Ex VAT
|
|
Round |
0.5mm |
13mm |
0.5mm |
|
|
Soldering tip |
Weller T0054451699 LT ASL Soldering Tip Chisel 0.45mm 13mm 1 piece |
13-5509
|
|
Despatched within 4 working days - 73 in stock
|
1+ £6.35
Price per unit Ex VAT
|
|
Chisel-shaped |
0.45mm |
13mm |
1.6mm |
|
|
Soldering tip |