Weller 00544 406 99 LT-S Soldering Tip 0.4mm Long Tapered 1 piece

Image Representative of Range

Weller 00544 406 99 LT-S Soldering Tip 0.4mm Long Tapered 1 piece

MPN
00544 406 99
Brand
Weller
EAN-13
4003019406203
Order Code
13-5385
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £5.44
10+ £5.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 153 in stock

The Weller LT-S soldering tip is manufactured by Weller and features a long, tapered shape with a tip size of 0.4 mm, ideal for precise soldering tasks. Its design is particularly suited for intricate electronic repair or assembly applications. This tip comes in a package containing one piece and is identified by codes such as 389-3057 and 00544 406 99.
For Use With Weller
Tip Type Long, tapered
Tip Size 0.4mm
Type Soldering tip
Width 0.4mm

Reviews

Be the first to submit a review

Trustpilot