Weller 54445199 LHT-E Soldering Tip Flat Tip 6.7mm 1 piece

Image Representative of Range

Weller 54445199 LHT-E Soldering Tip Flat Tip 6.7mm 1 piece

MPN
54445199
Brand
Weller
EAN-13
4003019022427
Order Code
13-5438
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £11.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Weller manufactures the LHT-E soldering tip, featuring a flat tip size of 6.7 mm. This product is typically used for precision soldering tasks in electronics and electrical assembly. It is supplied in a package containing one piece.
For Use With Weller WSP 150 high-performance soldering iron
Tip Type Flat
Tip Size 6.7mm
Type Soldering tip
Width 6.7mm

Reviews

Be the first to submit a review

Trustpilot