Weller 00544 424 99 LT-1LX Tip Long Tapered Curved 0.2mm 1 piece

Image Representative of Range

Weller 00544 424 99 LT-1LX Tip Long Tapered Curved 0.2mm 1 piece

MPN
00544 424 99
Brand
Weller
EAN-13
4003019025305
Order Code
13-5388
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £9.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Weller manufactures the LT-1LX soldering tip, which is long, tapered, and curved with a tip size of 0.2 mm. It is typically used for precision soldering tasks in electronics where fine detail is essential. This high-quality soldering tip is ideal for delicate components and intricate soldering work.
For Use With Weller
Tip Type Long, tapered, curved
Tip Size 0.2mm
Type Soldering tip
Width 0.2mm

Reviews

Be the first to submit a review

Trustpilot