Weller 54445299 LHT-D Soldering Tip Flat 4.7 mm Pack of 1

Image Representative of Range

Weller 54445299 LHT-D Soldering Tip Flat 4.7 mm Pack of 1

MPN
54445299
Brand
Weller
EAN-13
4003019022434
Order Code
13-5439
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £11.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Weller LHT-D soldering tip, manufactured by Weller, features a 4.7 mm flat tip designed for precision soldering tasks. This high-quality soldering accessory ensures efficient heat transfer and precise application. It is ideal for electronic assembly and repair work, offering durability and reliability for professional use.
For Use With Weller WSP 150 high-performance soldering iron
Tip Type Flat
Tip Size 4.7mm
Type Soldering tip
Width 4.7mm

Reviews

Be the first to submit a review

Trustpilot