Weller 4PTC7-1 Flat Soldering Tip 3.2mm 1 Piece

Image Representative of Range

Weller 4PTC7-1 Flat Soldering Tip 3.2mm 1 Piece

MPN
4PTC7-1
Brand
Weller
EAN-13
2050000189777
Order Code
13-5404
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Weller 4PTC7-1 soldering tip features a flat tip design with a size of 3.2 mm. Manufactured by Weller, this high-quality soldering tip is ideal for precision soldering tasks in electronics and electrical work. Typical applications include circuit board assembly and repair.
For Use With Weller TCP-S soldering iron
Tip Type Flat
Tip Size 3.2mm
Maximum Temperature 370°C
Type Soldering tip
Width 3.2mm
Working temperature 370°C

Reviews

Be the first to submit a review

Trustpilot