Weller 54443699 LT-1S Soldering Tip Round Long 0.2mm 1 piece

Image Representative of Range

Weller 54443699 LT-1S Soldering Tip Round Long 0.2mm 1 piece

MPN
54443699
Brand
Weller
EAN-13
4003019406883
Order Code
13-5436
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £6.49 £5.52
10+ £5.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The Weller LT-1S soldering tip is a round, long tip with a size of 0.2 mm, ideal for precision tasks. Manufactured by Weller, it is designed for use in intricate soldering applications such as electronics assembly and repair. This soldering tip provides excellent heat transfer, ensuring efficient and accurate soldering in compact areas.
For Use With Weller
Tip Type Round, long
Tip Size 0.2mm
Type Soldering tip
Width 0.2mm

Reviews

Be the first to submit a review

Trustpilot