Weller T0054444099 LT-A Soldering Tip Chisel-Shaped 1.6mm 1 piece

Image Representative of Range

Weller T0054444099 LT-A Soldering Tip Chisel-Shaped 1.6mm 1 piece

MPN
T0054444099
Brand
Weller
EAN-13
4003019407095
Order Code
13-5502
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 169 despatched in 4 working days

Weller manufactures the LT-A soldering tip, which is chisel-shaped and straight with a tip size of 1.6 mm. This high-quality tip is designed for precision soldering in electronics and circuit board assembly. It is available as a single piece for those needing reliable and consistent performance.
For Use With Weller
Tip Type Chisel-shaped, straight
Tip Size 1.6mm
Type Soldering tip
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot